Part Details for AB3529BF-LW100-R by PUI Audio
Overview of AB3529BF-LW100-R by PUI Audio
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB3529BF-LW100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8275
|
Newark | Piezo Bender 2900Hz 30Vp-P Rohs Compliant: Yes |Pui Audio AB3529BF-LW100-R Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4600 | Buy Now |
DISTI #
668-1451-ND
|
DigiKey | BUZZER ELEMENT FDBK 2.9KHZ 35MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1354 In Stock |
|
$1.5584 / $2.7300 | Buy Now |
DISTI #
AB3529BF-LW100-R
|
Avnet Americas | Audio Indicator Diaphragm Piezo Wire Lead 2400Hz to 3400Hz - Bag (Alt: AB3529BF-LW100-R) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 4 Days Container: Bag | 0 |
|
$1.7182 / $2.3495 | Buy Now |
DISTI #
665-AB3529BF-LW100-R
|
Mouser Electronics | Speakers & Transducers PIEZO CERAMIC BENDER 35MM DIA. 30 VP-P RoHS: Compliant | 96 |
|
$1.5500 / $2.7300 | Buy Now |
|
Onlinecomponents.com | PIEZO CERAMIC BENDER 35MM DIA. 30 VP-P | 0 |
|
$1.5500 / $1.8100 | Buy Now |
Part Details for AB3529BF-LW100-R
AB3529BF-LW100-R CAD Models
AB3529BF-LW100-R Part Data Attributes:
|
AB3529BF-LW100-R
PUI Audio
Buy Now
|
Compare Parts:
AB3529BF-LW100-R
PUI Audio
|
Samacsys Manufacturer | PUI Audio |