Part Details for AB35S/5-A by Eaton Corporation
Overview of AB35S/5-A by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB35S/5-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AB35S/5-A
|
Avnet Americas | Module DC-DC 1-OUT 5V 7A 35W 16-Pin - Bulk (Alt: AB35S/5-A) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AB35S/5-A
|
Avnet Americas | Module DC-DC 1-OUT 5V 7A 35W 16-Pin - Bulk (Alt: AB35S/5-A) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ |