Part Details for AB40S0500D by Eltek
Overview of AB40S0500D by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB40S0500D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AB40S0500D
|
Avnet Abacus | AC/DC Power Supply Single-OUT 5V 8A 40W (Alt: AB40S0500D) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |