Part Details for AB4505LX-QAO by ADDA USA Corporation
Overview of AB4505LX-QAO by ADDA USA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB4505LX-QAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
664-AB4505LX-QAO
|
Mouser Electronics | Blowers & Centrifugal Fans DC Blower, 45x45x7mm, 5VDC, 1.42CFM, 0.35W, 26.4dBA, 4700RPM, 0.21InAq, Hypro RoHS: Compliant | 0 |
|
$12.7800 / $16.3600 | Order Now |