Part Details for AB5805B1227 by Anatech Electronics Inc
Overview of AB5805B1227 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB5805B1227
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AB5805B1227-ND
|
DigiKey | RF FILTER BAND PASS 5.805GHZ MOD Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$301.3400 | Buy Now |
Part Details for AB5805B1227
AB5805B1227 CAD Models
AB5805B1227 Part Data Attributes
|
AB5805B1227
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AB5805B1227
Anatech Electronics Inc
Cavity BPF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Average Input Power | 50 W | |
Center or Cutoff Frequency (fo/fc) | 5805 MHz | |
Filter Type | CAVITY BPF | |
Height | 38.1 mm | |
Input Connector | N-TYPE FEMALE | |
Input/Output Impedance | 50 OHM | |
Length | 88.9 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Output Connector | N-TYPE MALE | |
Width | 88.9 mm |