Part Details for AB6505B by PUI Audio
Overview of AB6505B by PUI Audio
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB6505B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8282
|
Newark | Piezo Bender, 520Hz, 0.093Uf, 1Kohm Rohs Compliant: Yes |Pui Audio AB6505B RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$2.0700 | Buy Now |
DISTI #
668-1651-ND
|
DigiKey | BUZZER ELEMENT STD 520HZ 65MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
537 In Stock |
|
$1.5082 / $2.6400 | Buy Now |
DISTI #
AB6505B
|
Avnet Americas | Audio Bender Piezo 520Hz Resonant Frequency 93nF Capacitance 80V -20°C to 60°C - Cable Rools/Shrink Tubing (Alt: AB6505B) Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 4 Days Container: Bulk | 0 |
|
$1.5052 / $2.2913 | Buy Now |
DISTI #
665-AB6505B
|
Mouser Electronics | Speakers & Transducers PIEZO BENDER 520HZ 80VP-P | 212 |
|
$1.5000 / $2.6400 | Buy Now |
|
Onlinecomponents.com | PIEZO CERAMIC BENDER 65MM DIA 520 HZ RoHS: Compliant |
100 In Stock |
|
$1.3600 / $1.8400 | Buy Now |
DISTI #
000000000006238401
|
Sager | Speakers & Transducers PIEZO CERAMIC BENDER 65MM DIA 520 HZ Min Qty: 100 | 0 |
|
$1.6400 / $2.1500 | Buy Now |
DISTI #
AB6505B
|
Avnet Abacus | Audio Bender Piezo 520Hz Resonant Frequency 93nF Capacitance 80V -20�C to 60�C - Tape and Reel (Alt: AB6505B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
AB6505B
|
Avnet Asia | Audio Bender Piezo 520Hz Resonant Frequency 93nF Capacitance 80V -20?C to 60?C (Alt: AB6505B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 4 Days | 0 |
|
RFQ | |
|
Master Electronics | PIEZO CERAMIC BENDER 65MM DIA 520 HZ RoHS: Compliant |
100 In Stock |
|
$1.3600 / $1.8400 | Buy Now |