Part Details for AB6E-3BV02PRM by IDEC Corporation
Overview of AB6E-3BV02PRM by IDEC Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB6E-3BV02PRM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8683
|
Newark | E-Stop Pb Sw, Dpst-Nc, 5A, 125V, Qc, Contact Configuration:Dpst-Nc, Switch Operation:Push-Pull, Switch Terminals:Quick Connect, Solder, Contact Current Max:5A, Contact Voltage Ac Nom:125V, Contact Voltage Dc Nom:-, Pushbutton Rohs Compliant: Yes |Idec AB6E-3BV02PRM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$28.4200 / $42.5800 | Buy Now |
DISTI #
1885-AB6E-3BV02PRM-ND
|
DigiKey | SWITCH E-STOP Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.2400 | Buy Now |
DISTI #
199-AB6E3BV02PRM
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches Emergency Stop Unibody RoHS: Compliant | 9 |
|
$27.1500 / $43.4400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$25.0800 / $33.2000 | Buy Now | |
DISTI #
AB6E-3BV02PRM
|
TME | Switch: emergency stop, 16mm, Stabl.pos: 2, NC x2, red, IP65, Pos: 2 Min Qty: 1 | 0 |
|
$25.5100 / $29.1600 | RFQ |
DISTI #
000000000003360470
|
Sager | Emergency Stop Switches / E-Stop Switches Emergency Stop Unibody Min Qty: 1 | 0 |
|
$28.5500 / $34.2600 | Buy Now |
DISTI #
2833810
|
element14 Asia-Pacific | E-STOP PB SW, DPST-NC, 5A, 125V, QC RoHS: Compliant Min Qty: 1 Container: Each | 23 |
|
$39.1900 | Buy Now |
DISTI #
2833810
|
Farnell | E-STOP PB SW, DPST-NC, 5A, 125V, QC RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 2 Days Container: Each | 23 |
|
$22.5848 / $26.8312 | Buy Now |
|
LCSC | - Pushbutton switch ROHS | 3 |
|
$6.2217 | Buy Now |
|
Master Electronics | 0 |
|
$25.0800 / $33.2000 | Buy Now |