Part Details for AB742B1260 by Anatech Electronics Inc
Overview of AB742B1260 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB742B1260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AB742B1260-ND
|
DigiKey | RF FILTER BANDPASS 742MHZ MODULE Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$603.9000 | Buy Now |
Part Details for AB742B1260
AB742B1260 CAD Models
AB742B1260 Part Data Attributes
|
AB742B1260
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AB742B1260
Anatech Electronics Inc
Cavity BPF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 742 MHz | |
Filter Type | CAVITY BPF | |
Frequency-Max | 755.5 MHz | |
Frequency-Min | 728.5 MHz | |
Height | 22.5 mm | |
Input Connector | SMA FEMALE | |
Length | 138.1 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Output Connector | SMA FEMALE | |
Width | 78 mm |