Part Details for AB914B1098 by Anatech Electronics Inc
Overview of AB914B1098 by Anatech Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB914B1098
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AB914B1098-ND
|
DigiKey | RF FILTER BAND PASS 914.5MHZ MOD Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$418.0900 | Buy Now |
Part Details for AB914B1098
AB914B1098 CAD Models
AB914B1098 Part Data Attributes
|
AB914B1098
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AB914B1098
Anatech Electronics Inc
Cavity BPF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 914.5 MHz | |
Filter Type | CAVITY BPF | |
Frequency-Max | 924.5 MHz | |
Frequency-Min | 904.5 MHz | |
Height | 52.83 mm | |
Input Connector | SMA FEMALE | |
Length | 139.5 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Output Connector | SMA FEMALE | |
Width | 79.75 mm |