Part Details for AB915B662 by Anatech Electronics Inc
Overview of AB915B662 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Entertainment and Gaming
Automotive
Motor control systems
Robotics and Drones
Price & Stock for AB915B662
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AB915B662-ND
|
DigiKey | RF FILTER BANDPASS 915MHZ MODULE Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$506.3000 | Buy Now |
Part Details for AB915B662
AB915B662 CAD Models
AB915B662 Part Data Attributes:
|
AB915B662
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AB915B662
Anatech Electronics Inc
Cavity BPF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 915 MHz | |
Filter Type | CAVITY BPF | |
Frequency-Max | 928 MHz | |
Frequency-Min | 902 MHz | |
Height | 53 mm | |
Input Connector | N FEMALE | |
Length | 140 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Output Connector | N FEMALE | |
Width | 80 mm |