Part Details for AB9500B1354 by Anatech Electronics Inc
Overview of AB9500B1354 by Anatech Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AB9500B1354
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AB9500B1354-ND
|
DigiKey | RF FILTER BANDPASS 9.5GHZ MODULE Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$512.4000 | Buy Now |
Part Details for AB9500B1354
AB9500B1354 CAD Models
AB9500B1354 Part Data Attributes
|
AB9500B1354
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AB9500B1354
Anatech Electronics Inc
Cavity BPF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 9500 MHz | |
Filter Type | CAVITY BPF | |
Height | 9 mm | |
Input Connector | SMA FEMALE | |
Length | 52.5 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Connector | SMA FEMALE | |
VSWR | 1.5 | |
Width | 15 mm |