Part Details for ABA-54563-TR2G by Avago Technologies
Overview of ABA-54563-TR2G by Avago Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABA-54563-TR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Perfect Parts Corporation | 13 |
|
RFQ |
Part Details for ABA-54563-TR2G
ABA-54563-TR2G CAD Models
ABA-54563-TR2G Part Data Attributes:
|
ABA-54563-TR2G
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ABA-54563-TR2G
Avago Technologies
0MHz - 3400MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, ULTRA MINI, SC-70, SOT-363, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | TSSOP6,.08 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 21 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 3400 MHz | |
Operating Frequency-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 90 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.2 |
Alternate Parts for ABA-54563-TR2G
This table gives cross-reference parts and alternative options found for ABA-54563-TR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABA-54563-TR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABA-54563-TRIG | 0MHz - 3400MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SC-70, SOT-363, 6 PIN | Avago Technologies | ABA-54563-TR2G vs ABA-54563-TRIG |
ABA-54563-BLKG | Wide Band Low Power Amplifier, 0MHz Min, 3400MHz Max, 1 Func, BIPolar, LEAD FREE, ULTRA MINI, SC-70, SOT-363, 6 PIN | Broadcom Limited | ABA-54563-TR2G vs ABA-54563-BLKG |
ABA-54563-BLKG | 0MHz - 3400MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, ULTRA MINI, SC-70, SOT-363, 6 PIN | Avago Technologies | ABA-54563-TR2G vs ABA-54563-BLKG |
ABA-54563-TRIG | Wide Band Low Power Amplifier, 0MHz Min, 3400MHz Max, 1 Func, BIPolar, SC-70, SOT-363, 6 PIN | Broadcom Limited | ABA-54563-TR2G vs ABA-54563-TRIG |
ABA-54563-TR1G | 0MHz - 3400MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, ULTRA MINI, SC-70, SOT-363, 6 PIN | Avago Technologies | ABA-54563-TR2G vs ABA-54563-TR1G |
ABA-54563-TRIG | Wide Band Low Power Amplifier, 0MHz Min, 3400MHz Max, 1 Func, BIPolar, SC-70, SOT-363, 6 PIN | Agilent Technologies Inc | ABA-54563-TR2G vs ABA-54563-TRIG |