Part Details for ABB22NP by AB Connectors Ltd
Overview of ABB22NP by AB Connectors Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ABB22NP
ABB22NP CAD Models
ABB22NP Part Data Attributes
|
ABB22NP
AB Connectors Ltd
Buy Now
Datasheet
|
Compare Parts:
ABB22NP
AB Connectors Ltd
CONNECTOR ACCESSORY, MOUNTING PLATE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AB CONNECTORS LTD | |
Reach Compliance Code | unknown | |
Assembly Item Name | MOUNTING PLATE | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |