-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 110W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ7093
|
Newark | Power Supply, abc150-1T15G, ac-Dc, in 100To240V, , ou |Bel Power Solutions ABC150-1T15G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.6300 / $84.4400 | Buy Now |
DISTI #
179-2629-ND
|
DigiKey | AC/DC CONVERTER 15V 110/150W Min Qty: 1 Lead time: 20 Weeks Container: Box |
48 In Stock |
|
$71.0283 / $80.8300 | Buy Now |
DISTI #
784-ABC150-1T15G
|
Mouser Electronics | Switching Power Supplies 150W 15V 6.67A Screw Terminal RoHS: Compliant | 0 |
|
$71.0100 / $74.5600 | Order Now |
DISTI #
V79:2366_17783945
|
Arrow Electronics | AC/DC Power Supply Single-OUT 15V 6.67A 150W Min Qty: 2 Package Multiple: 1 Lead time: 70 Weeks Date Code: 1329 | Americas - 2 |
|
$53.0000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 15V 6.67A 150W RoHS: Compliant |
2 Partner Stock |
|
$67.5400 / $194.7600 | Buy Now |
DISTI #
18830701
|
Verical | AC/DC Power Supply Single-OUT 15V 6.67A 150W Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$69.4000 | Buy Now |
DISTI #
26114237
|
Verical | AC/DC Power Supply Single-OUT 15V 6.67A 150W Min Qty: 2 Package Multiple: 1 Date Code: 1329 | Americas - 2 |
|
$53.0000 | Buy Now |
DISTI #
000000000006403681
|
Sager | Switching Power Supplies 150W 15V 6.67A Screw Terminal | 0 |
|
Buy Now | |
|
Master Electronics | AC/DC Power Supply Single-OUT 15V 6.67A 150W RoHS: Compliant |
2 Partner Stock |
|
$67.5400 / $194.7600 | Buy Now |
|
Neutron USA | Switching Power Supply, Open Frame, 100/150W 15VDC 6.67/10A for convect/300 LFM, Screw Terminal | 50 |
|
$182.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABC150-1T15G
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
ABC150-1T15G
Bel Power Solutions
AC-DC Regulated Power Supply Module, 110W,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bel Power Solutions | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, UL | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Length | 101.6 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 16 A | |
Output Voltage-Nom | 5 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Total Power Output-Max | 110 W | |
Width | 50.8 mm |