Part Details for ABC15DREF-S13 by Sullins Connector Solutions
Overview of ABC15DREF-S13 by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Price & Stock for ABC15DREF-S13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABC15DREF-S13-ND
|
DigiKey | CONN EDGE DUAL FMALE 30POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.7800 | Buy Now |
Part Details for ABC15DREF-S13
ABC15DREF-S13 CAD Models
ABC15DREF-S13 Part Data Attributes
|
ABC15DREF-S13
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
ABC15DREF-S13
Sullins Connector Solutions
Card Edge Connector, 30 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .112-.124
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.33 inch | |
Body Depth | 0.431 inch | |
Body Length | 2.375 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.225 inch | |
Total Number of Contacts | 30 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for ABC15DREF-S13
This table gives cross-reference parts and alternative options found for ABC15DREF-S13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABC15DREF-S13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBC15DRES-S93 | Card Edge Connector, 30 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .115-.125 | Sullins Connector Solutions | ABC15DREF-S13 vs GBC15DRES-S93 |
ABC15DREH-S734 | Card Edge Connector, 30 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137 | Sullins Connector Solutions | ABC15DREF-S13 vs ABC15DREH-S734 |
ABC15DREN-S93 | Card Edge Connector, 30 Contact(s), 2 Row(s), 0.1 inch Pitch, Locking | Sullins Connector Solutions | ABC15DREF-S13 vs ABC15DREN-S93 |
GBC15DREN | Card Edge Connector, 30 Contact(s), 2 Row(s), 0.1 inch Pitch, Locking | Sullins Connector Solutions | ABC15DREF-S13 vs GBC15DREN |
RBC15DREF-S13 | Card Edge Connector, 30 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .112-.124 | Sullins Connector Solutions | ABC15DREF-S13 vs RBC15DREF-S13 |
RBC15DREI-S13 | Card Edge Connector, 30 Contact(s), 2 Row(s), 0.1 inch Pitch, #4-40 | Sullins Connector Solutions | ABC15DREF-S13 vs RBC15DREI-S13 |
GBC15DREN-S13 | Card Edge Connector, 30 Contact(s), 2 Row(s), 0.1 inch Pitch, Locking | Sullins Connector Solutions | ABC15DREF-S13 vs GBC15DREN-S13 |
GBC15DREN-S734 | Card Edge Connector, 30 Contact(s), 2 Row(s), 0.1 inch Pitch, Locking | Sullins Connector Solutions | ABC15DREF-S13 vs GBC15DREN-S734 |
EBC15DREN-S93 | Card Edge Connector, 30 Contact(s), 2 Row(s), 0.1 inch Pitch, Locking | Sullins Connector Solutions | ABC15DREF-S13 vs EBC15DREN-S93 |
EBC15DREH-S734 | Card Edge Connector, 30 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137 | Sullins Connector Solutions | ABC15DREF-S13 vs EBC15DREH-S734 |