Part Details for ABC17DRMH-S328 by Sullins Connector Solutions
Overview of ABC17DRMH-S328 by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT2018BE-S3-28N-27.000000 | SiTime | 1 to 110 MHz, High Temperature (-40 to +125°C) SOT23 Oscillator | |
SiT2025BI-S3-28N-125.000000 | SiTime | 115 to 137 MHz, Wide Temperature AEC-Q100 SOT23 Oscillator | |
SIT2044BMAS3-28NA4.000000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) SOT-23 Oscillator |
Price & Stock for ABC17DRMH-S328
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABC17DRMH-S328-ND
|
DigiKey | CONN EDGE DUAL FMALE 34POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.0730 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$11.9900 | Buy Now |
Part Details for ABC17DRMH-S328
ABC17DRMH-S328 CAD Models
ABC17DRMH-S328 Part Data Attributes
|
ABC17DRMH-S328
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
ABC17DRMH-S328
Sullins Connector Solutions
Card Edge Connector, 34 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .120- .126 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 2.535 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.56 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 34 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for ABC17DRMH-S328
This table gives cross-reference parts and alternative options found for ABC17DRMH-S328. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABC17DRMH-S328, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRP100-17-2 | Card Edge Connector, 34 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Components Corporation | ABC17DRMH-S328 vs DRP100-17-2 |
ACC17DRMT-S288 | Card Edge Connector, 34 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | ABC17DRMH-S328 vs ACC17DRMT-S288 |
185-2-015-1-NFX-BT1 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | ABC17DRMH-S328 vs 185-2-015-1-NFX-BT1 |
AMC17DRMH-S328 | Card Edge Connector, 34 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | ABC17DRMH-S328 vs AMC17DRMH-S328 |
185-1-015-1-NFX-BR1 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | ABC17DRMH-S328 vs 185-1-015-1-NFX-BR1 |
185-1-015-1-NFX-BT0 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | ABC17DRMH-S328 vs 185-1-015-1-NFX-BT0 |
12003460 | Card Edge Connector, 34 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | W+P Products GmbH | ABC17DRMH-S328 vs 12003460 |
ECC-034-R100-95 | Card Edge Connector, 34 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Plug | E-tec Interconnect Ltd | ABC17DRMH-S328 vs ECC-034-R100-95 |
LZE17DHHN | Card Edge Connector, 34 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | ABC17DRMH-S328 vs LZE17DHHN |
ACC17DRMH-S328 | Card Edge Connector, 34 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | ABC17DRMH-S328 vs ACC17DRMH-S328 |