-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 3.6864MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ0515
|
Newark | Crystal, 3.6864Mhz, 18Pf, 11.8Mm X 5.5Mm Rohs Compliant: Yes |Abracon ABC2-3.6864MHZ-4-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 625 |
|
$1.5500 / $1.8200 | Buy Now |
DISTI #
73AJ0516
|
Newark | Crystal, 3.6864Mhz, 18Pf, 11.8Mm X 5.5Mm Rohs Compliant: Yes |Abracon ABC2-3.6864MHZ-4-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$1.1500 / $1.3700 | Buy Now |
DISTI #
95J9801
|
Newark | Crystal, 3.6864Mhz, 18Pf, 11.8 X 5.5Mm, Frequency Nom:3.6864Mhz, Crystal Case:Smd, 11.8Mm X 5.5Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abc2 Series, Esr:200Ohm Rohs Compliant: Yes |Abracon ABC2-3.6864MHZ-4-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4600 / $1.8100 | Buy Now |
DISTI #
535-11694-1-ND
|
DigiKey | CRYSTAL 3.6864MHZ 18PF SMD Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2879 In Stock |
|
$0.9190 / $1.5900 | Buy Now |
DISTI #
ABC2-3.6864MHZ-4-T
|
Avnet Americas | CRYSTAL, SMD, Ceramic, uP, Low Freq, 3.6864MHz, T/R 1k - Tape and Reel (Alt: ABC2-3.6864MHZ-4-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.7480 / $1.5400 | Buy Now |
DISTI #
815-ABC2-3.686M-4-T
|
Mouser Electronics | Crystals CRYSTAL 3.6864MHZ 18PF SMD RoHS: Compliant | 1078 |
|
$1.0000 / $1.5400 | Buy Now |
DISTI #
74093527
|
RS | Crystal, microprocessor, low frequency, 3.6864 MHz, +/-30 ppm, -10 to 60C | Abracon ABC2-3.6864MHZ-4-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5400 | RFQ |
|
Future Electronics | ABC2 Series 3.6864 MHz ±50 ppm 18 pF -10 to +60°C Surface Mount Ceramic Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.2500 | Buy Now |
|
Onlinecomponents.com | Low Frequency Crystal - 3.6864MHZ ±30ppm - Temp Stability: ±50ppm -10°C to 60°C RoHS: Compliant |
3500 In Stock |
|
$0.7870 / $1.5910 | Buy Now |
DISTI #
65682746
|
Verical | Crystal 3.6864MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 140Ohm 4-Pin CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABC2-3.6864MHZ-4-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABC2-3.6864MHZ-4-T
Abracon Corporation
CRYSTAL 3.6864MHZ 18PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3.6864 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.8XB5.5XH1.9 (mm)/L0.465XB0.217XH0.075 (inch) | |
Series Resistance | 140 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |