-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 4.0000MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ0517
|
Newark | Crystal, 4Mhz, 18Pf, Smd, 11.8Mm X 5.5Mm Rohs Compliant: Yes |Abracon ABC2-4.000MHZ-4-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 758 |
|
$1.3900 / $1.8200 | Buy Now |
DISTI #
73AJ0518
|
Newark | Crystal, 4Mhz, 18Pf, Smd, 11.8Mm X 5.5Mm Rohs Compliant: Yes |Abracon ABC2-4.000MHZ-4-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$1.1500 / $1.2800 | Buy Now |
DISTI #
95J9802
|
Newark | Crystal, 4Mhz, 18Pf, 11.8 X 5.5Mm, Frequency Nom:4Mhz, Crystal Case:Smd, 11.8Mm X 5.5Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abc2 Series, Crystal Mounting Type:Smd Rohs Compliant: Yes |Abracon ABC2-4.000MHZ-4-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4300 / $1.7700 | Buy Now |
DISTI #
535-11695-1-ND
|
DigiKey | CRYSTAL 4.0000MHZ 18PF SMD Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7944 In Stock |
|
$0.7616 / $1.3200 | Buy Now |
DISTI #
ABC2-4.000MHZ-4-T
|
Avnet Americas | Crystal, 4 MHz, SMD, 11.8mm x 5.5mm, 50 ppm, 18 pF, 30 ppm, ABC2 - Tape and Reel (Alt: ABC2-4.000MHZ-4-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days Container: Reel | 1000 |
|
$0.7480 / $1.5400 | Buy Now |
DISTI #
815-ABC2-4.0M-4-T
|
Mouser Electronics | Crystals 4.000 MHZ 18PF RoHS: Compliant | 2507 |
|
$0.7610 / $1.2700 | Buy Now |
DISTI #
V72:2272_09153447
|
Arrow Electronics | Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 120Ohm 4-Pin CSMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2215 Container: Cut Strips | Americas - 1000 |
|
$0.9706 / $1.2862 | Buy Now |
DISTI #
73885134
|
RS | Crystal, low frequency, ceramic SMD, 4.0000MHZ 18PF, ABC2 Series | Abracon ABC2-4.000MHz-4-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0800 / $1.5400 | RFQ |
|
Future Electronics | ABC2 Series 4 MHz ±30 ppm 18 pF -10 to +60 °C Surface Mount Ceramic Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.5300 / $0.5850 | Buy Now |
|
Onlinecomponents.com | Low Frequency Crystal - 4.000MHZ ±30ppm - Temp Stability: ±50ppm -10°C to 60°C RoHS: Compliant |
500 In Stock |
|
$0.7000 / $1.4630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABC2-4.000MHZ-4-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABC2-4.000MHZ-4-T
Abracon Corporation
CRYSTAL 4.0000MHZ 18PF SMD
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT; TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.8XB5.5XH2.0 (mm)/L0.465XB0.217XH0.079 (inch) | |
Series Resistance | 120 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |
This table gives cross-reference parts and alternative options found for ABC2-4.000MHZ-4-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABC2-4.000MHZ-4-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABC2-4.000MHZ-4-Z | Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABC2-4.000MHZ-4-T vs ABC2-4.000MHZ-4-Z |
ABC2-4.000MHZ-B-4 | Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABC2-4.000MHZ-4-T vs ABC2-4.000MHZ-B-4 |
ABC2-4.000MHZ-4-Z-T | Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABC2-4.000MHZ-4-T vs ABC2-4.000MHZ-4-Z-T |
ABC2-4.000MHZ-D-4-Z | Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABC2-4.000MHZ-4-T vs ABC2-4.000MHZ-D-4-Z |
ABC2-4.000MHZ-D-4-Z-T | Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABC2-4.000MHZ-4-T vs ABC2-4.000MHZ-D-4-Z-T |
ABC2-4.000MHZ-B-4-Z-T | Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABC2-4.000MHZ-4-T vs ABC2-4.000MHZ-B-4-Z-T |
ABC2-4.000MHZ-B-4-T | Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABC2-4.000MHZ-4-T vs ABC2-4.000MHZ-B-4-T |
ABC2-4.000MHZ-B-4-Z | Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABC2-4.000MHZ-4-T vs ABC2-4.000MHZ-B-4-Z |