-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 7.3728MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J1619
|
Newark | Crystal, 7.3728Mhz, 18Pf, 11.8 X 5.5Mm, Frequency Nom:7.3728Mhz, Crystal Case:Smd, 11.8Mm X 5.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abc2 Series, Esr:100Ohm Rohs Compliant: Yes |Abracon ABC2-7.3728MHZ-4-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6400 | Buy Now |
DISTI #
535-11696-1-ND
|
DigiKey | CRYSTAL 7.3728MHZ 18PF SMD Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9668 In Stock |
|
$0.8347 / $1.4400 | Buy Now |
DISTI #
ABC2-7.3728MHZ-4-T
|
Avnet Americas | Crystal, 7.3728 MHz, 30 ppm, 16 pF, 30 ppm - Tape and Reel (Alt: ABC2-7.3728MHZ-4-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.7480 / $1.5862 | Buy Now |
DISTI #
ABC2-7.3728MHZ-4-T
|
Avnet Americas | Crystal, 7.3728 MHz, 30 ppm, 16 pF, 30 ppm - Tape and Reel (Alt: ABC2-7.3728MHZ-4-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.7480 / $1.5862 | Buy Now |
DISTI #
815-ABC2-7.372M-4-T
|
Mouser Electronics | Crystals CRYSTAL 7.3728MHZ 18PF SMD RoHS: Compliant | 2959 |
|
$0.8660 / $1.3900 | Buy Now |
DISTI #
74093533
|
RS | Crystal, microprocessor, low frequency, 7.3728 MHz, +/-30 ppm, -10 to 60C | Abracon ABC2-7.3728MHZ-4-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5800 | RFQ |
|
Future Electronics | ABC2 Series 7.3728 MHz ±30 ppm 18 pF -10 to +60 °C Surface Mount Ceramic Crystal RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.3400 | Buy Now |
|
Onlinecomponents.com | Low Frequency Crystal - 7.3728MHZ ±30ppm - Temp Stability: ±30ppm -10°C to 60°C RoHS: Compliant |
4750 In Stock |
|
$0.8020 / $0.9240 | Buy Now |
DISTI #
65657161
|
Verical | Crystal 7.3728MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2252 | Americas - 4000 |
|
$1.2262 / $1.2833 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 1875 |
|
$1.0102 / $2.4640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABC2-7.3728MHZ-4-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABC2-7.3728MHZ-4-T
Abracon Corporation
CRYSTAL 7.3728MHZ 18PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT; TR, 13 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 7.3728 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.8XB5.5XH2.0 (mm)/L0.465XB0.217XH0.079 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |