Part Details for ABC40-3000G by Bel Fuse
Overview of ABC40-3000G by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS3000GB0A0NCG | Renesas Electronics Corporation | Digital Temp Sensor | |
TS3000GB0A0NCG8 | Renesas Electronics Corporation | Digital Temp Sensor |
Price & Stock for ABC40-3000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABC40-3000G
|
Avnet Abacus | AC/DC Power Supply 3-OUT 5.2V/12.5V/-12.8V 6A/2A/0.5A 40W (Alt: ABC40-3000G) RoHS: Compliant Min Qty: 96 Package Multiple: 96 | Abacus - 0 |
|
Buy Now |
Part Details for ABC40-3000G
ABC40-3000G CAD Models
ABC40-3000G Part Data Attributes
|
ABC40-3000G
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
ABC40-3000G
Bel Fuse
AC-DC Regulated Power Supply Module, 40W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | PACKAGE-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ALSO AVAILABLE WITH -12.8V AND 12.5 OUTPUT VOLTAGE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, UL | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 120 V | |
JESD-30 Code | R-XXMA-X11 | |
Length | 101.6 mm | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 5.356 V | |
Output Voltage-Min | 5.044 V | |
Output Voltage-Nom | 5.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | NO | |
Width | 50.8 mm |