Power Circuits
ABC40-3003G
Description: AC-DC Regulated Power Supply Module, 40W,

Overview of ABC40-3003G by Bel Power Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ABC40-3003G by Bel Power Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 95AJ7135
Newark Power Supply, abc40-3003G, ac-Dc, in 100To240V, , out |Bel Power Solutions ABC40-3003G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $49.7100
  • 5 $47.9300
  • 10 $46.8800
  • 25 $45.8100
$45.8100 / $49.7100 Buy Now
Onlinecomponents.com AC/DC Power Supply Triple-OUT 3.3V/5.2V/-12.8V 6A/3A/0.5A 40W RoHS: Compliant 266 Partner Stock
  • 1 $83.0000
  • 10 $51.9800
  • 24 $49.2500
  • 48 $48.6700
  • 72 $48.1800
  • 96 $47.7100
$47.7100 / $83.0000 Buy Now
Master Electronics AC/DC Power Supply Triple-OUT 3.3V/5.2V/-12.8V 6A/3A/0.5A 40W RoHS: Compliant 266 Partner Stock
  • 1 $83.0000
  • 10 $51.9800
  • 24 $49.2500
  • 48 $48.6700
  • 72 $48.1800
  • 96 $47.7100
$47.7100 / $83.0000 Buy Now

CAD Models for ABC40-3003G by Bel Power Solutions
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ABC40-3003G by Bel Power Solutions

ABC40-3003G
Bel Power Solutions
-
-
Pbfree Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
POWER-ONE INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Bel Power Solutions
Additional Feature
REMOTE SHUTDOWN
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
CSA, EN, UL
Efficiency (Main Output)
85%
Input Voltage-Max
264 V
Input Voltage-Min
90 V
Length
101.6 mm
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Output Current-Max
6 A
Output Voltage-Nom
3.3 V
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
Total Power Output-Max
40 W
Width
50.8 mm
Want to compare parts?
  1. ABC40-3003G
    Bel Power Solutions
    AC-DC Regulated Power Supply Module, 40W,
    VS

Related Parts for ABC40-3003G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ABC40-3003G by Bel Power Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ABC40-3003G by Bel Power Solutions

Select Manufacturer
Which Manufacturer of ABC40-3003G would you like to use for your alert(s)?
  • Please alert me when ABC40-3003G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ABC40-3003G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ABC40-3003G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ABC40-3003G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ABC40-3003G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ABC40-3003G by Bel Power Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: