-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 360W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ7136
|
Newark | Power Supply, Abc400-1012G, Ac-Dc, 100To240V, , O |Bel Power Solutions ABC400-1012G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$176.2300 / $194.4600 | Buy Now |
DISTI #
179-2432-ND
|
DigiKey | AC/DC CONVERTER 12V 400W Min Qty: 1 Lead time: 40 Weeks Container: Box |
13 In Stock |
|
$217.4784 / $239.9800 | Buy Now |
DISTI #
784-ABC400-1012G
|
Mouser Electronics | Switching Power Supplies 400W 12V 30A RoHS: Compliant | 1 |
|
$217.4700 / $224.4200 | Buy Now |
DISTI #
70006083
|
RS | Power Supply, AC-DC,12V,33.3A,90-264V In, Open Frame, PFC, Embedded,400W, ABC Series | Bel Power Solutions ABC400-1012G RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$311.1100 | RFQ |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 12V 30A 360W RoHS: Compliant |
150 Partner Stock |
|
$196.9100 / $209.9000 | Buy Now |
DISTI #
000000000006358594
|
Sager | Switching Power Supplies 400W 12V 30A Min Qty: 1 | 0 |
|
$198.0000 / $247.5000 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 12V 30A 360W RoHS: Compliant |
150 Partner Stock |
|
$196.9100 / $209.9000 | Buy Now |
|
Neutron USA | AC-DC Power Supply 360W 12V 30A, 90 ~ 264 VACin | 50 |
|
$344.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABC400-1012G
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
ABC400-1012G
Bel Power Solutions
AC-DC Regulated Power Supply Module, 360W,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bel Power Solutions | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Length | 127 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 30 A | |
Output Voltage-Nom | 12 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Total Power Output-Max | 360 W | |
Width | 76.2 mm |