Part Details for ABC400-1048G by Bel Fuse
Overview of ABC400-1048G by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for ABC400-1048G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABC400-1048G
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 8.5A 408W 11-Pin - Bulk (Alt: ABC400-1048G) RoHS: Compliant Min Qty: 120 Package Multiple: 30 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$184.1400 / $230.1750 | Buy Now |
DISTI #
ABC400-1048G
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 8.5A 408W 11-Pin - Bulk (Alt: ABC400-1048G) RoHS: Compliant Min Qty: 120 Package Multiple: 30 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$184.1400 / $230.1750 | Buy Now |
DISTI #
ABC400-1048G
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 8.5A 408W 11-Pin - Bulk (Alt: ABC400-1048G) RoHS: Compliant Min Qty: 120 Package Multiple: 30 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$184.1400 / $230.1750 | Buy Now |
DISTI #
ABC400-1048G
|
Avnet Abacus | AC/DC Power Supply Single-OUT 48V 8.5A 408W 11-Pin (Alt: ABC400-1048G) RoHS: Compliant Min Qty: 120 Package Multiple: 30 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ABC400-1048G
ABC400-1048G CAD Models
ABC400-1048G Part Data Attributes
|
ABC400-1048G
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
ABC400-1048G
Bel Fuse
AC-DC Power Factor Correction Module, 408W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
Length | 127 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 8.5 A | |
Output Voltage-Nom | 48 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 408 W | |
Width | 76.2 mm |