-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH8696
|
Newark | Power Supply, Ac-Dc, 24V, 16.7A Rohs Compliant: Yes |Bel Power Solutions ABC401-1024-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$221.8400 / $258.9700 | Buy Now |
DISTI #
179-ABC401-1024-S-ND
|
DigiKey | AC/DC CONVERTER 24V 401W Min Qty: 1 Lead time: 52 Weeks Container: Box |
40 In Stock |
|
$241.7940 / $276.3400 | Buy Now |
DISTI #
72072475
|
RS | Power Supply, AC-DC, Fan Cover, 400W, 24V, 16.7A, ABC401 Series | Bel Power Solutions ABC401-1024-S RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$288.7700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$212.2700 / $581.4000 | Buy Now |
DISTI #
3515694
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 24V, 16.7A RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$227.0602 / $262.7409 | Buy Now |
DISTI #
3515694
|
Farnell | POWER SUPPLY, AC-DC, 24V, 16.7A RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 2 Days Container: Each | 2 |
|
$222.2092 | Buy Now |
|
Neutron USA | Switching Power Supply, In 90-264VAC, Out 24VDC 16.7A 400W, FRONT FAN COVER, Header type | 50 |
|
$631.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABC401-1024-S
Bel Power Solutions
Buy Now
|
Compare Parts:
ABC401-1024-S
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |