-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC/DC CONVERTER 12V 60W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ7145
|
Newark | Power Supply, abc60-1012G, ac-Dc, in 100To240V, , out |Bel Power Solutions ABC60-1012G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.7500 / $38.7100 | Buy Now |
DISTI #
000000000006403792
|
Sager | Switching Power Supplies 60W 12V 5.4A | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABC60-1012G
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
ABC60-1012G
Bel Power Solutions
AC/DC CONVERTER 12V 60W
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Bel Power Solutions | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, UL | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Length | 101.6 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 5.4 A | |
Output Voltage-Nom | 12 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Total Power Output-Max | 60 W | |
Width | 50.8 mm |