Part Details for ABC857BW-HF by Comchip Technology Corporation Ltd
Overview of ABC857BW-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for ABC857BW-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-ABC857BW-HFTR-ND
|
DigiKey | TRANS PNP 45V 0.1A SOT323 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0517 / $0.0782 | Buy Now |
DISTI #
750-ABC857BW-HF
|
Mouser Electronics | Bipolar Transistors - BJT AUTOMOTIVE TRANS GEN PURP PNP 50V 0.1A 0.2W SOT-323 RoHS: Compliant | 0 |
|
$0.0510 / $0.4400 | Order Now |
|
NAC | AUTOMOTIVE TRANS GEN PURP PNP 50V 0.1A 0.2W SOT-323 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0564 / $0.1401 | Buy Now |
Part Details for ABC857BW-HF
ABC857BW-HF CAD Models
ABC857BW-HF Part Data Attributes
|
ABC857BW-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ABC857BW-HF
Comchip Technology Corporation Ltd
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 220 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.2 W | |
Power Dissipation-Max (Abs) | 0.2 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.65 V |