Part Details for ABD301NUW by IDEC Corporation
Overview of ABD301NUW by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABD301NUW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC8981
|
Newark | 30Mm Mom 40Mm Mush 1Nc Wht Rohs Compliant: Yes |Idec ABD301NUW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.4100 / $47.7500 | Buy Now |
DISTI #
ABD301NUW-ND
|
DigiKey | 30MM MOM 40MM MUSH 1NC WHT Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.1900 | Buy Now |
DISTI #
199-ABD301NUW
|
Mouser Electronics | Pushbutton Switches 30mm Mom 40mm Mush 1NC Wht | 0 |
|
$31.5700 / $38.6000 | Order Now |
DISTI #
71197374
|
RS | 30mm TWND Series Dcast Zinc Pushbutton Mushroom Mom White | IDEC Corporation ABD301NUW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$48.5300 / $55.1600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.5100 / $37.6900 | Buy Now |
DISTI #
000000000006276196
|
Sager | Pushbutton Switches 30mm Mom 40mm Mush 1NC Wht Min Qty: 1 | 0 |
|
$32.4200 / $38.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$28.5100 / $37.6900 | Buy Now |