Part Details for ABD301NUY by IDEC Corporation
Overview of ABD301NUY by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABD301NUY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC8982
|
Newark | 30Mm Mom 40Mm Mush 1Nc Yel Rohs Compliant: Yes |Idec ABD301NUY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.4100 / $47.7500 | Buy Now |
DISTI #
ABD301NUY-ND
|
DigiKey | 30MM MOM 40MM MUSH 1NC YEL Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.1900 | Buy Now |
DISTI #
199-ABD301NUY
|
Mouser Electronics | Pushbutton Switches 30mm Mom 40mm Mush 1NC Yel | 0 |
|
$34.0900 / $38.9200 | Order Now |
DISTI #
71197375
|
RS | 30mm TWND Series Dcast Zinc Pushbutton Mushroom Mom Yellow | IDEC Corporation ABD301NUY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$53.9300 / $61.2900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.5100 / $37.6900 | Buy Now |
DISTI #
000000000006276197
|
Sager | Pushbutton Switches 30mm Mom 40mm Mush 1NC Yel Min Qty: 1 | 0 |
|
$32.4200 / $38.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$28.5100 / $37.6900 | Buy Now |