Part Details for ABDNA-ER-DP551 by Advantech Co Ltd
Overview of ABDNA-ER-DP551 by Advantech Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABDNA-ER-DP551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK3367
|
Newark | Ethernet Bridge/Router, 4.75 To 5.25Vdc, Bridge Type:10/100 Ethernet To 802.11A/B/G/N Dual Band, Module Interface:Ethernet, Supported Devices:-, Supply Voltage Min:4.75Vdc, Supply Voltage Max:5.25Vdc |Advantech ABDNA-ER-DP551 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$315.0000 | Buy Now |
DISTI #
2084-ABDNA-ER-DP551-ND
|
DigiKey | DUAL BAND WIFI BRIDGE 802.11 A,B Min Qty: 1 Lead time: 13 Weeks Container: Box |
2 In Stock |
|
$315.0000 | Buy Now |
DISTI #
ABDNA-ER-DP551
|
Avnet Americas | DUAL BAND WIFI BRIDGE 802.11 A,B,G,N 2.4 - Bulk (Alt: ABDNA-ER-DP551) Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
923-ABDNA-ER-DP551
|
Mouser Electronics | Routers DUALBAND WI-FI Bridge 802.11ABGN2.5/5GHz RoHS: Compliant | 4 |
|
$315.0000 | Buy Now |
DISTI #
75087479
|
RS | DUAL BAND WIFI BRIDGE 802.11 A, B,G, N 2.4, 5 GHZ | Advantech ABDNA-ER-DP551 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$406.4500 | RFQ |