Part Details for ABFW220-G by IDEC Corporation
Overview of ABFW220-G by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABFW220-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B5293
|
Newark | 22Mm Pushbutton Green Rohs Compliant: Yes |Idec ABFW220-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.6500 / $38.5300 | Buy Now |
DISTI #
1885-ABFW220-G-ND
|
DigiKey | 22MM PUSHBUTTON GREEN Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.9500 | Buy Now |
DISTI #
199-ABFW220G
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Green | 0 |
|
$34.7500 / $37.8900 | Order Now |
DISTI #
71821284
|
RS | 22mm Pushbutton Green | IDEC Corporation ABFW220-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.8700 / $29.9600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.5300 / $30.9000 | Buy Now |
DISTI #
000000000003361264
|
Sager | Pushbutton Switches 22mm Pushbutton Green Min Qty: 1 | 0 |
|
$27.1300 / $32.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.5300 / $30.9000 | Buy Now |