Part Details for ABJ141260 by Panasonic Electronic Components
Overview of ABJ141260 by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABJ141260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC6736
|
Newark | Abj (Bj) Turquo |Panasonic ABJ141260 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 / $1.9800 | Buy Now |
DISTI #
255-5360-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 2A 125V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
142 In Stock |
|
$1.5135 / $2.9100 | Buy Now |
DISTI #
ABJ141260
|
Avnet Americas | Switch Snap Action SPDT Hinge Lever Solder Through Hole 2A 125VAC 30VDC 1.96N (Alt: ABJ141260) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.4208 / $1.6087 | Buy Now |
DISTI #
769-ABJ141260
|
Mouser Electronics | Basic / Snap Action Switches ABJ (BJ) Turquo RoHS: Compliant | 68 |
|
$1.5100 / $2.9100 | Buy Now |
DISTI #
74611738
|
RS | Turquoise SWABJ (BJ) Turquoise Switch | Panasonic Electronic Components ABJ141260 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.4800 | Buy Now |
|
Onlinecomponents.com | Limit Switch - SPDT - On-Mom - 2A, 125VAC/30VDC - Lever, Straight Actuator - 65gf Operating Force - IP50 - Solder Lug - Chassis Mount. RoHS: Compliant | 0 |
|
$1.4300 / $1.7700 | Buy Now |
DISTI #
77348791
|
Verical | Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.64N Screw Mount Solder Carton/Case Min Qty: 28 Package Multiple: 1 | Americas - 98 |
|
$2.7727 / $2.8372 | Buy Now |
DISTI #
ABJ141260
|
Avnet Americas | Switch Snap Action SPDT Hinge Lever Solder Through Hole 2A 125VAC 30VDC 1.96N (Alt: ABJ141260) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.4208 / $1.6087 | Buy Now |
DISTI #
ABJ141260J
|
TME | Microswitch SNAP ACTION, 2A/125VAC, 2A/30VDC, with lever, SPDT Min Qty: 1 | 98 |
|
$1.7200 / $2.3800 | Buy Now |
Part Details for ABJ141260
ABJ141260 CAD Models
ABJ141260 Part Data Attributes:
|
ABJ141260
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ABJ141260
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 3.5mm, Solder Terminal, Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Panasonic | |
Actuator Travel | 3.5 mm | |
Actuator Type | HINGE LEVER | |
Body Breadth | 6 mm | |
Body Height | 6.5 mm | |
Body Length or Diameter | 12.8 mm | |
Contact (AC) Max Rating R Load | 2A@125VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.64 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 3 mm | |
Sealing | IP50 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for ABJ141260
This table gives cross-reference parts and alternative options found for ABJ141260. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABJ141260, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABJ1412609 | Snap Acting/Limit Switch, SPDT, Momentary, 3.5mm, Solder Terminal, Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT | Panasonic Electronic Components | ABJ141260 vs ABJ1412609 |