Part Details for ABJ151240 by Panasonic Electronic Components
Overview of ABJ151240 by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABJ151240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK5543
|
Newark | Microswitch, Spdt, 1A, 30Vdc, 1.23N Rohs Compliant: Yes |Panasonic ABJ151240 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 768 |
|
$1.7600 / $3.1800 | Buy Now |
DISTI #
70AC6739
|
Newark | Abj (Bj) Turquo Rohs Compliant: Yes |Panasonic ABJ151240 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 / $1.9300 | Buy Now |
DISTI #
ABJ151240-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 1A 125V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
96 In Stock |
|
$1.6498 / $3.1800 | Buy Now |
DISTI #
ABJ151240
|
Avnet Americas | Switch Snap Action SPDT Hinge Lever PC Pins Through Hole 1A 125VAC 30VDC 1.23N (Alt: ABJ151240) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.5488 / $1.7536 | Buy Now |
DISTI #
769-ABJ151240
|
Mouser Electronics | Basic / Snap Action Switches ABJ (BJ) Turquo | 361 |
|
$1.6900 / $3.1800 | Buy Now |
DISTI #
74611772
|
RS | Turquoise SWABJ (BJ) Turquoise Switch | Panasonic Electronic Components ABJ151240 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5600 / $1.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5600 / $1.9200 | Buy Now |
Part Details for ABJ151240
ABJ151240 CAD Models
ABJ151240 Part Data Attributes
|
ABJ151240
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ABJ151240
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 1A, 30VDC, 3.5mm, Solder Terminal, Hinge Lever Actuator, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Panasonic | |
Actuator Travel | 3.5 mm | |
Actuator Type | HINGE LEVER | |
Body Breadth | 6 mm | |
Body Height | 6.5 mm | |
Body Length or Diameter | 12.8 mm | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 0.39 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 3 mm | |
Sealing | IP50 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for ABJ151240
This table gives cross-reference parts and alternative options found for ABJ151240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABJ151240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABJ1512419 | Snap Acting/Limit Switch, SPDT, Momentary, 3.5mm, Solder Terminal, Hinge Lever Actuator, Through Hole-straight, ROHS COMPLIANT | Panasonic Electronic Components | ABJ151240 vs ABJ1512419 |