Part Details for ABJ1512419 by Panasonic Electronic Components
Overview of ABJ1512419 by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABJ1512419
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABJ1512419
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pin 0.1A 125V 30V 1.23N (Alt: ABJ1512419) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.3552 / $2.6667 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$2.4600 | Buy Now |
Part Details for ABJ1512419
ABJ1512419 CAD Models
ABJ1512419 Part Data Attributes
|
ABJ1512419
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ABJ1512419
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 3.5mm, Solder Terminal, Hinge Lever Actuator, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Panasonic | |
Actuator Travel | 3.5 mm | |
Actuator Type | HINGE LEVER | |
Body Breadth | 6 mm | |
Body Height | 6.5 mm | |
Body Length or Diameter | 12.8 mm | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 0.39 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 3 mm | |
Sealing | IP50 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |