ABJ151260
Panasonic Electronic Components
Description: Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 3.5mm, Solder Terminal, Hinge Lever Actuator, Through Hole-straight, ROHS COMPLIANT

Overview of ABJ151260 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ABJ151260 by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 70AC6740
Newark Abj (Bj) Turquo |Panasonic ABJ151260 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.9800
  • 500 $1.8000
  • 1,000 $1.5900
  • 2,500 $1.4800
$1.4800 / $1.9800 Buy Now
DISTI # 255-5362-ND
DigiKey SWITCH SNAP ACTION SPDT 2A 125V Min Qty: 1 Lead time: 11 Weeks Container: Bulk 144
In Stock
  • 1 $2.9100
  • 10 $2.6910
  • 25 $2.5224
  • 50 $2.4664
  • 100 $1.9619
  • 300 $1.8498
  • 500 $1.7377
  • 1,000 $1.6256
  • 5,000 $1.5135
$1.5135 / $2.9100 Buy Now
DISTI # ABJ151260
Avnet Americas Switch Snap Action SPDT Hinge Lever PC Pins Through Hole 2A 125VAC 30VDC 1.96N (Alt: ABJ151260) RoHS: Compliant Min Qty: 100 Package Multiple: 100 0
  • 100 $1.6087
  • 200 $1.5762
  • 400 $1.5540
  • 600 $1.5096
  • 800 $1.4763
  • 1,000 $1.4486
  • 10,000 $1.4208
$1.4208 / $1.6087 Buy Now
DISTI # 769-ABJ151260
Mouser Electronics Basic / Snap Action Switches SWITCH BASIC SNAP RoHS: Compliant 0
  • 1 $2.9100
  • 10 $2.4700
  • 100 $1.9600
  • 200 $1.8400
  • 500 $1.7300
  • 1,000 $1.6200
  • 5,000 $1.5100
$1.5100 / $2.9100 Order Now
DISTI # 74611773
RS Turquoise SWABJ (BJ) Turquoise Switch | Panasonic Electronic Components ABJ151260 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 100 $2.2200
$2.2200 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 0
  • 100 $1.4800
$1.4800 Buy Now
Onlinecomponents.com Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.64N Thru-Hole PC Pins Automotive Carton/Case RoHS: Compliant 0
  • 100 $1.7300
  • 300 $1.6600
  • 500 $1.6100
  • 1,000 $1.5200
  • 2,500 $1.4800
  • 5,000 $1.4400
  • 7,500 $1.4200
  • 10,000 $1.4000
$1.4000 / $1.7300 Buy Now
DISTI # ABJ151260
TTI Basic / Snap Action Switches SWITCH BASIC SNAP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Each Americas - 0
  • 100 $1.9600
  • 300 $1.8500
  • 500 $1.7500
  • 1,000 $1.7100
$1.7100 / $1.9600 Buy Now
DISTI # ABJ151260J
TME Microswitch SNAP ACTION, 2A/125VAC, 2A/30VDC, with lever, SPDT Min Qty: 1 169
  • 1 $2.7700
  • 5 $2.5800
  • 20 $2.3800
  • 100 $2.1800
  • 500 $2.0000
$2.0000 / $2.7700 Buy Now
Master Electronics Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.64N Thru-Hole PC Pins Automotive Carton/Case RoHS: Compliant 0
  • 100 $1.7300
  • 300 $1.6600
  • 500 $1.6100
  • 1,000 $1.5200
  • 2,500 $1.4800
  • 5,000 $1.4400
  • 7,500 $1.4200
  • 10,000 $1.4000
$1.4000 / $1.7300 Buy Now

CAD Models for ABJ151260 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ABJ151260 by Panasonic Electronic Components

ABJ151260
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Samacsys Manufacturer
Panasonic
Actuator Travel
3.5 mm
Actuator Type
HINGE LEVER
Body Breadth
6 mm
Body Height
6.5 mm
Body Length or Diameter
12.8 mm
Contact (AC) Max Rating R Load
2A@125VAC
Contact Current(AC)-Max
2 A
Contact Current(DC)-Max
2 A
Contact (DC) Max Rating R Load
2A@30VDC
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
30 V
Electrical Life
30000 Cycle(s)
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Force-Max
0.64 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Pre-Travel-Max
3 mm
Sealing
IP50
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
SNAP ACTING/LIMIT SWITCH
Terminal Finish
Silver (Ag)
Termination Type
SOLDER
Want to compare parts?
  1. ABJ151260
    Panasonic Electronic Components
    Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 3.5mm, Solder Terminal, Hinge Lever Actuator, Through Hole-straight, ROHS COMPLIANT
    VS

Alternate Parts for ABJ151260

This table gives cross-reference parts and alternative options found for ABJ151260. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABJ151260, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ABJ151261 Snap Acting/Limit Switch, SPDT, Momentary, 3.5mm, Solder Terminal, Hinge Lever Actuator, Through Hole-straight, ROHS COMPLIANT Panasonic Electronic Components ABJ151260 vs ABJ151261

Related Parts for ABJ151260

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ABJ151260 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ABJ151260 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ABJ151260 would you like to use for your alert(s)?
  • Please alert me when ABJ151260 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ABJ151260 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ABJ151260 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ABJ151260 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ABJ151260.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ABJ151260 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: