Part Details for ABJ1516409 by Panasonic Electronic Components
Overview of ABJ1516409 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABJ1516409
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABJ1516409
|
Avnet Abacus | Ultraminiature-Switch, 1.2mm mount.hole, PC-board terminal, SPDT, Sim. roller lever, 1.96N UL/CSA (Alt: ABJ1516409) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for ABJ1516409
ABJ1516409 CAD Models
ABJ1516409 Part Data Attributes:
|
ABJ1516409
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ABJ1516409
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 3.5mm, Solder Terminal, Roller Lever Actuator, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 3.5 mm | |
Actuator Type | ROLLER LEVER | |
Body Breadth | 6 mm | |
Body Height | 6.5 mm | |
Body Length or Diameter | 12.8 mm | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 0.39 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 3 mm | |
Sealing | IP50 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for ABJ1516409
This table gives cross-reference parts and alternative options found for ABJ1516409. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABJ1516409, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABJ1516419 | Snap Acting/Limit Switch, SPDT, Momentary, 3.5mm, Solder Terminal, Roller Lever Actuator, Through Hole-straight, ROHS COMPLIANT | Panasonic Electronic Components | ABJ1516409 vs ABJ1516419 |