Part Details for ABL-13.560MHZ-B1U-T by Abracon Corporation
Overview of ABL-13.560MHZ-B1U-T by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABL-13.560MHZ-B1U-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABL-13.560MHZ-B1U-
|
Avnet Americas | CRYSTAL, uP, TH/2-Pin, HC/49US (AT49), 13.560MHz T/R - Tape and Reel (Alt: ABL-13.560MHZ-B1U-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
71320840
|
RS | Abracon Frequency Control - ABL-13.560MHz-B1U-T | Abracon ABL-13.560MHZ-B1U-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2030 / $0.2390 | RFQ |
|
Onlinecomponents.com | Crystal - HC/49US (AT49) - 13.560MHZ (+/-) 10ppm - 18pF - -20°C to +70°C - Leads 0.018 Dia - Tape&Reel RoHS: Compliant | 0 |
|
$0.2019 / $0.2386 | Buy Now |