-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 20.0000MHZ 18PF T/H
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC8063
|
Newark | Crystal, 20Mhz, 18Pf, 11.5Mm X 5Mm, Frequency Nom:20Mhz, Crystal Case:Through Hole, 11.5Mm X 5Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abl Series, Operating Rohs Compliant: Yes |Abracon ABL-20.000MHZ-B2-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3410 / $0.3760 | Buy Now |
DISTI #
535-ABL-20.000MHZ-B2-TCT-ND
|
DigiKey | CRYSTAL 20.0000MHZ 18PF TH Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.3469 / $0.6600 | Buy Now |
DISTI #
ABL-20.000MHZ-B2-T
|
Avnet Americas | Crystal, 20 MHz, Through Hole, 11.5mm x 5mm, 50 ppm, 18 pF, 20 ppm, ABL - Tape and Reel (Alt: ABL-20.000MHZ-B2-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3114 | Buy Now |
DISTI #
815-ABL20MHZB2T
|
Mouser Electronics | Crystals CRYSTAL 20.000MHZ 18PF T/H RoHS: Compliant | 0 |
|
$0.2350 / $0.4500 | Order Now |
DISTI #
74093552
|
RS | Crystal, microprocessor, 11.5 x 5.0 x 3.5 mm, 20.000 MHz, -20 to 70C, +/-20 ppm | Abracon ABL-20.000MHZ-B2-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3620 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2940 | Buy Now |
|
Onlinecomponents.com | Crystal - HC/49US (AT49) - 20.000MHZ (+/-) 20ppm - 18pF - -20°C to +70°C - Leads 0.018 Dia - Tape&Reel RoHS: Compliant | 0 |
|
$0.2264 / $0.3672 | Buy Now |
DISTI #
ABL-20.000MHZ-B2-T
|
Avnet Abacus | Crystal, 20 MHz, Through Hole, 11.5mm x 5mm, 50 ppm, 18 pF, 20 ppm, ABL - Tape and Reel (Alt: ABL-20.000MHZ-B2-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy