-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 20.0000MHZ 18PF T/H
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ABL-20.000MHZ-N2X-TCT-ND
|
DigiKey | CRYSTAL 20.0000MHZ 18PF TH Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
177 In Stock |
|
$0.1555 / $0.4500 | Buy Now |
DISTI #
ABL-20.000MHZ-N2X-
|
Avnet Americas | Crystal 20MHz 18pF 2-Pin HC-49/US T/R - Tape and Reel (Alt: ABL-20.000MHZ-N2X-) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1496 / $0.1694 | Buy Now |
DISTI #
815-ABL2.MHZN2XT
|
Mouser Electronics | Crystals CRYSTAL 20.0000MHZ 18PF T/H RoHS: Compliant | 0 |
|
$0.1430 / $0.3500 | Order Now |
DISTI #
V72:2272_21796931
|
Arrow Electronics | Crystal 20MHz ±20ppm (Tol) ±20ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US Thru-Hole T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1829 Container: Cut Strips | Americas - 32 |
|
$0.1430 / $0.3500 | Buy Now |
DISTI #
74093553
|
RS | Crystal, microprocessor, 11.5 x 5.0 x 3.5 mm, 20.000 MHz, -30 to 85C, +/-20 ppm | Abracon ABL-20.000MHz-N2X-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1375 | Buy Now |
|
Onlinecomponents.com | Crystal - HC/49US (AT49) - 20.000MHZ (+/-) 20ppm - 18pF - -30°C to +85°C - Leads 0.018 Dia - Tape&Reel RoHS: Compliant | 0 |
|
$0.1461 / $0.1750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy