-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 22.1184MHZ 18PF T/H
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ABL-22.1184MHZ-B4Y-TCT-ND
|
DigiKey | CRYSTAL 22.1184MHZ 18PF TH Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1714 / $0.3400 | Buy Now |
DISTI #
ABL-22.1184MHZ-B4Y
|
Avnet Americas | CRYSTAL, uP, TH/2-Pin, HC/49US (AT49), 22.1184MHz T/R - Tape and Reel (Alt: ABL-22.1184MHZ-B4Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1457 | Buy Now |
DISTI #
815-ABL221184MHZB4YT
|
Mouser Electronics | Crystals CRYSTAL 22.1184MHZ 18PF T/H RoHS: Compliant | 300 |
|
$0.1600 / $0.3400 | Buy Now |
DISTI #
71320812
|
RS | Abracon Frequency Control - ABL-22.1184MHz-B4Y-T | Abracon ABL-22.1184MHZ-B4Y-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1490 / $0.1750 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1375 | Buy Now |
|
Onlinecomponents.com | Crystal - HC/49US (AT49) - 22.1184MHZ (+/-) 30ppm - 18pF - -20°C to +70°C - Leads 0.018 Dia - Tape&Reel RoHS: Compliant | 0 |
|
$0.1461 / $0.1750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABL-22.1184MHZ-B4Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABL-22.1184MHZ-B4Y-T
Abracon Corporation
CRYSTAL 22.1184MHZ 18PF T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | HC/49US, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT; TR | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 22.1184 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for ABL-22.1184MHZ-B4Y-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABL-22.1184MHZ-B4Y-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSX-1C/331EF22.1184MHZ | Parallel - Fundamental Quartz Crystal, 22.1184MHz Nom, | Golledge Electronics Ltd | ABL-22.1184MHZ-B4Y-T vs GSX-1C/331EF22.1184MHZ |
GSX-1C/334EF22.1184MHZ | Parallel - Fundamental Quartz Crystal, 22.1184MHz Nom, | Golledge Electronics Ltd | ABL-22.1184MHZ-B4Y-T vs GSX-1C/334EF22.1184MHZ |