Part Details for ABL-25.000MHZ-20-D4H-F-T by Abracon Corporation
Overview of ABL-25.000MHZ-20-D4H-F-T by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABL-25.000MHZ-20-D4H-F-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ABL-25.000MHZ-20-D4H-F-TTR-ND
|
DigiKey | CRYSTAL 25.0000MHZ 20PF T/H Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3959 | Buy Now |
DISTI #
ABL-25.000MHZ-20-D
|
Avnet Americas | Crystal 25MHz 20pF 2-Pin HC-49/US T/R - Tape and Reel (Alt: ABL-25.000MHZ-20-D) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2516 / $0.3773 | Buy Now |
DISTI #
815-ABL250MHZ20D4HFT
|
Mouser Electronics | Crystals CRYSTAL 25.0000MHZ 20PF T/H RoHS: Compliant | 0 |
|
$0.2590 / $0.7000 | Order Now |
DISTI #
74093557
|
RS | Crystal, microprocessor, 11.5 x 5.0 x 3.5 mm, 25.000 MHz, 20Ohm, -40 to 85C | Abracon ABL-25.000MHZ-20-D4H-F-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3770 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3070 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2423 / $0.3897 | Buy Now |
DISTI #
ABL-25.000MHZ-20-D
|
Avnet Americas | Crystal 25MHz 20pF 2-Pin HC-49/US T/R - Tape and Reel (Alt: ABL-25.000MHZ-20-D) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2516 / $0.3773 | Buy Now |
Part Details for ABL-25.000MHZ-20-D4H-F-T
ABL-25.000MHZ-20-D4H-F-T CAD Models
ABL-25.000MHZ-20-D4H-F-T Part Data Attributes:
|
ABL-25.000MHZ-20-D4H-F-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABL-25.000MHZ-20-D4H-F-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 25MHz Nom, HC/49US, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | HC/49US, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | AT CUT; TR | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.0035% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | NO | |
Terminal Finish | BRIGHT TIN |