-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 8MHz Nom, HC/49US, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC8067
|
Newark | Crystal, 8Mhz, 18Pf, 11.5Mm X 5Mm, Frequency Nom:8Mhz, Crystal Case:Through Hole, 11.5Mm X 5Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abl Series, Operating Temperature Rohs Compliant: Yes |Abracon ABL-8.000MHZ-B2-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.3330 / $0.3670 | Buy Now |
DISTI #
535-ABL-8.000MHZ-B2-T-ND
|
DigiKey | CRYSTAL 8.0000MHZ 18PF T/H Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
4511 In Stock |
|
$0.2545 / $0.5500 | Buy Now |
DISTI #
ABL-8.000MHZ-B2-T
|
Avnet Americas | Crystal, 8 MHz, Through Hole, 11.5mm x 5mm, 50 ppm, 18 pF, 20 ppm, ABL - Tape and Reel (Alt: ABL-8.000MHZ-B2-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2380 / $0.3619 | Buy Now |
DISTI #
815-ABL8000MHZB2T
|
Mouser Electronics | Crystals 8.0 MHZ 20 PPM RoHS: Compliant | 860 |
|
$0.2540 / $0.5500 | Buy Now |
DISTI #
74278884
|
RS | Crystal, microprocessor, HC/49US, +/- 20ppm, 11.5 x 5.0 x 3.5 mm, 8.000MHz | Abracon ABL-8.000MHZ-B2-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3620 | RFQ |
|
Future Electronics | 8 MHz ±20ppm Crystal 18pF 80 Ohms HC-49/US RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2800 / $0.3000 | Buy Now |
|
Onlinecomponents.com | Crystal - HC/49US (AT49) - 8.000MHZ (+/-) 20ppm - 18pF - -20°C to +70°C - Leads 0.018 Dia - Tape&Reel RoHS: Compliant | 0 |
|
$0.2220 / $0.3130 | Buy Now |
DISTI #
ABL-8.000MHZ-B2-T
|
TTI | Crystals 8.0 MHZ 20 PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2220 / $0.2870 | Buy Now |
DISTI #
ABL-8.000MHZ-B2-T
|
Avnet Americas | Crystal, 8 MHz, Through Hole, 11.5mm x 5mm, 50 ppm, 18 pF, 20 ppm, ABL - Tape and Reel (Alt: ABL-8.000MHZ-B2-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2380 / $0.3619 | Buy Now |
DISTI #
ABL-8.000MHZ-B2-T
|
Avnet Americas | Crystal, 8 MHz, Through Hole, 11.5mm x 5mm, 50 ppm, 18 pF, 20 ppm, ABL - Tape and Reel (Alt: ABL-8.000MHZ-B2-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2380 / $0.3619 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABL-8.000MHZ-B2-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABL-8.000MHZ-B2-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 8MHz Nom, HC/49US, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | HC/49US, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT CUT; TR | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | NO | |
Terminal Finish | BRIGHT TIN |
This table gives cross-reference parts and alternative options found for ABL-8.000MHZ-B2-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABL-8.000MHZ-B2-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABL-8.000MHZ-D2-I-T | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, METAL, HC/49US, 2 PIN | Abracon Corporation | ABL-8.000MHZ-B2-T vs ABL-8.000MHZ-D2-I-T |
ABMM3-8.000MHZ-18-R80-N-2 | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | ABL-8.000MHZ-B2-T vs ABMM3-8.000MHZ-18-R80-N-2 |
ABL-8.000MHZ-L2-I-TRAY | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, METAL, HC/49US, 2 PIN | Abracon Corporation | ABL-8.000MHZ-B2-T vs ABL-8.000MHZ-L2-I-TRAY |
ABMM3-8.000MHZ-18-R080-C-2 | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | ABL-8.000MHZ-B2-T vs ABMM3-8.000MHZ-18-R080-C-2 |
ABMM3-8.000MHZ-18-R80-E-2-T | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | ABL-8.000MHZ-B2-T vs ABMM3-8.000MHZ-18-R80-E-2-T |
ABMM3-8.000MHZ-18-R080-B-2-T | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | ABL-8.000MHZ-B2-T vs ABMM3-8.000MHZ-18-R080-B-2-T |
ABMM5-08.000MHZ-D-2 | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Abracon Corporation | ABL-8.000MHZ-B2-T vs ABMM5-08.000MHZ-D-2 |
ABL-8.000MHZ-B2-I-T | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, METAL, HC/49US, 2 PIN | Abracon Corporation | ABL-8.000MHZ-B2-T vs ABL-8.000MHZ-B2-I-T |
ABMM3-8.000MHZ-18-R80-C-2-T | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | ABL-8.000MHZ-B2-T vs ABMM3-8.000MHZ-18-R80-C-2-T |
ABMM3-8.000MHZ-18-R080-D-2 | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | ABL-8.000MHZ-B2-T vs ABMM3-8.000MHZ-18-R080-D-2 |