Part Details for ABL-8.192MHZ-B1U-T by Abracon Corporation
Overview of ABL-8.192MHZ-B1U-T by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABL-8.192MHZ-B1U-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABL-8.192MHZ-B1U-T-ND
|
DigiKey | CRYSTAL 8.1920MHZ 18PF TH Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ABL-8.192MHZ-B1U-T
|
Avnet Americas | CRYSTAL, uP, TH/2-Pin, HC/49US (AT49), 8.192MHz T/R - Tape and Reel (Alt: ABL-8.192MHZ-B1U-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
71320861
|
RS | Abracon Frequency Control - ABL-8.192MHz-B1U-T | Abracon ABL-8.192MHZ-B1U-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2170 / $0.2550 | RFQ |
|
Onlinecomponents.com | Crystal - HC/49US (AT49) - 8.192MHZ (+/-) 10ppm - 18pF - -20°C to +70°C - Leads 0.018 Dia - Tape&Reel RoHS: Compliant | 0 |
|
$0.2152 / $0.2545 | Buy Now |
Part Details for ABL-8.192MHZ-B1U-T
ABL-8.192MHZ-B1U-T CAD Models
ABL-8.192MHZ-B1U-T Part Data Attributes:
|
ABL-8.192MHZ-B1U-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABL-8.192MHZ-B1U-T
Abracon Corporation
CRYSTAL 8.1920MHZ 18PF T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | HC/49US, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 8.192 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.5mm x 5.0mm x 3.5mm | |
Series Resistance | 80 Ω | |
Surface Mount | NO | |
Terminal Finish | Bright Tin (Sn) - annealed |