Part Details for ABL3-13.4916MHZ-10-D4Y by Abracon Corporation
Overview of ABL3-13.4916MHZ-10-D4Y by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for ABL3-13.4916MHZ-10-D4Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK6692
|
Newark | Parallel - Fundamental Quartz Crystal |Abracon ABL3-13.4916MHZ-10-D4Y Min Qty: 190 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.3780 / $0.5470 | Buy Now |
|
Onlinecomponents.com | HC/49US (AT49) Microprocesor Crystal - 13.4916 MHZ - ±25ppm Tolerance - ±30ppm Stability - 10 pF - 2-Pin - Through Hole. RoHS: Compliant |
1000 Partner Stock |
|
$0.3511 / $0.5199 | Buy Now |
|
Master Electronics | HC/49US (AT49) Microprocesor Crystal - 13.4916 MHZ - ±25ppm Tolerance - ±30ppm Stability - 10 pF - 2-Pin - Through Hole. RoHS: Compliant |
1000 Partner Stock |
|
$0.3511 / $0.5199 | Buy Now |
Part Details for ABL3-13.4916MHZ-10-D4Y
ABL3-13.4916MHZ-10-D4Y CAD Models
ABL3-13.4916MHZ-10-D4Y Part Data Attributes
|
ABL3-13.4916MHZ-10-D4Y
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABL3-13.4916MHZ-10-D4Y
Abracon Corporation
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 13.4916 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.5mm x 5mm x 2mm | |
Series Resistance | 50 Ω | |
Surface Mount | NO |