Part Details for ABL8PRP24100 by Schneider Electric
Overview of ABL8PRP24100 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABL8PRP24100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-ABL8PRP24100-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY 24V Min Qty: 1 Lead time: 5 Weeks Container: Box |
5 In Stock |
|
$323.5250 / $367.7300 | Buy Now |
DISTI #
996-ABL8PRP24100
|
Mouser Electronics | DIN Rail Power Supplies PHASEO PROTECTION MODULE - UNIVERSAL | 2 |
|
$322.2800 / $344.2000 | Buy Now |
DISTI #
71781004
|
RS | Electronic Protection Module, 28-28.8VDC, 10A, for regulated SMPS, ABL8 Series | Schneider Electric ABL8PRP24100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 2 |
|
$338.3100 / $367.7300 | Buy Now |