Part Details for ABLF2036B-LW100 by PUI Audio
Overview of ABLF2036B-LW100 by PUI Audio
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABLF2036B-LW100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8229
|
Newark | Piezo Bender 3600Hz 30Vp-P Rohs Compliant: Yes |Pui Audio ABLF2036B-LW100 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 | Buy Now |
DISTI #
668-ABLF2036B-LW100-ND
|
DigiKey | BUZZER ELEMENT PIEZO BENDER 20MM Min Qty: 1 Lead time: 18 Weeks Container: Bag |
969 In Stock |
|
$0.6959 / $1.2900 | Buy Now |
DISTI #
665-ABLF2036B-LW100
|
Mouser Electronics | Piezo Buzzers & Audio Indicators PIEZO BENDER 3600HZ 30VP-P | 0 |
|
$0.6950 / $1.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6290 / $0.9450 | Buy Now |