Part Details for ABLF2040A by PUI Audio
Overview of ABLF2040A by PUI Audio
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABLF2040A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AM7036
|
Newark | Piezo Bender, 4Khz, 0.03Uf, 500 Ohm Rohs Compliant: Yes |Pui Audio ABLF2040A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8700 | Buy Now |
DISTI #
668-ABLF2040A-ND
|
DigiKey | BUZZER ELEMENT 20MM 4KHZ 30NF Min Qty: 1 Lead time: 13 Weeks Container: Bag |
600 In Stock |
|
$1.8251 / $3.1500 | Buy Now |
DISTI #
665-ABLF2040A
|
Mouser Electronics | Piezo Buzzers & Audio Indicators Lead Free Piezo Bender 20mm Nickel 4000Hz 30nF 30Vpp | 596 |
|
$1.7600 / $3.1400 | Buy Now |
Part Details for ABLF2040A
ABLF2040A CAD Models
ABLF2040A Part Data Attributes
|
ABLF2040A
PUI Audio
Buy Now
|
Compare Parts:
ABLF2040A
PUI Audio
|
Samacsys Manufacturer | PUI Audio |