Part Details for ABLF3529S-LW90 by PUI Audio
Overview of ABLF3529S-LW90 by PUI Audio
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABLF3529S-LW90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668-ABLF3529S-LW90-ND
|
DigiKey | BUZZER ELEMENT PIEZO BENDER 35MM Min Qty: 1 Lead time: 18 Weeks Container: Bag |
893 In Stock |
|
$1.2211 / $2.1600 | Buy Now |
DISTI #
665-ABLF3529S-LW90
|
Mouser Electronics | Piezo Buzzers & Audio Indicators PIEZO BENDER 2900HZ 30VP-P | 0 |
|
$1.1700 / $2.1600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.1800 / $1.3700 | Buy Now |