There are no models available for this part yet.
Overview of ABLM1A05036 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ABLM1A05036 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AK5367
|
Newark | Power Supply, Ac-Dc, 1 O/P, 5V, 3.6A Rohs Compliant: Yes |Schneider Electric ABLM1A05036 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.2100 / $114.2500 | Buy Now | |
DISTI #
4008-ABLM1A05036-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 5V 18W Min Qty: 1 Lead time: 7 Weeks Container: Box |
1 In Stock |
|
$128.0100 | Buy Now | |
DISTI #
996-ABLM1A05036
|
Mouser Electronics | DIN Rail Power Supplies POWER SUPPLY 5V 3.6A MODULAR | 6 |
|
$125.1500 / $126.7600 | Buy Now | |
DISTI #
72082618
|
RS | Power Supply, AC-DC, 5V, 3.6A, 100-240V In, Single phase, DIN Rail, ABLM Series | Schneider Electric ABLM1A05036 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$129.2900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$134.7500 / $157.1600 | Buy Now | ||
DISTI #
ABLM1A05036
|
TME | Power supply: switching, for DIN rail, 18W, 5VDC, 3.6A, 90÷264VAC Min Qty: 1 | 0 |
|
$98.9600 / $134.6100 | RFQ |