There are no models available for this part yet.
Overview of ABLM1A24025 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ABLM1A24025 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AK5372
|
Newark | Power Supply, Ac-Dc, 1 O/P, 24V, 2.5A Rohs Compliant: Yes |Schneider Electric ABLM1A24025 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$150.0900 / $156.7200 | Buy Now | |
DISTI #
4008-ABLM1A24025-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 60W Min Qty: 1 Lead time: 4 Weeks Container: Box |
7 In Stock |
|
$184.0000 | Buy Now | |
DISTI #
996-ABLM1A24025
|
Mouser Electronics | DIN Rail Power Supplies POWER SUPPLY 24V 2.4A MODULAR | 17 |
|
$167.3700 / $172.3300 | Buy Now | |
DISTI #
72082621
|
RS | Power Supply, AC-DC, 24V, 2.5A, 100-240V In, Single phase, DIN Rail, ABLM Series | Schneider Electric ABLM1A24025 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 3 |
|
$185.8400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$193.6800 / $214.6100 | Buy Now | ||
DISTI #
ABLM1A24025
|
TME | Power supply: switching, for DIN rail, 60W, 24VDC, 2.5A, 90÷264VAC Min Qty: 1 | 0 |
|
$138.9500 / $188.9600 | RFQ |
CAD Models for ABLM1A24025 by Schneider Electric
Part Data Attributes for ABLM1A24025 by Schneider Electric
ABLM1A24025
Schneider Electric
|
|
---|---|
Samacsys Manufacturer
|
Schneider Electric
|
Want to compare parts?
-
ABLM1A24025Schneider ElectricVS
-