Oscillators
ABLNO-100.000MHZ-T
Abracon Corporation
Description: XTAL OSC XO 100.0000MHZ LVCMOS

Overview of ABLNO-100.000MHZ-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for ABLNO-100.000MHZ-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 96W7557
Newark Xtal Osc Xo 100.0000Mhz Lvcmos/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ABLNO-100.000MHZ-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 800 $7.8100
  • 1,600 $7.5700
  • 2,400 $7.2000
$7.2000 / $7.8100 Buy Now
DISTI # ABLNO-100.000MHZ-T-ND
DigiKey XTAL OSC XO 100.0000MHZ LVCMOS Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $7.5625
$7.5625 Buy Now
DISTI # ABLNO-100.000MHZ-T
Avnet Americas Oscillator, 100 MHz, 12 ppm, SMD, 14.3mm x 8.7mm, 3.3 V, ABLNO Series - Tape and Reel (Alt: ABLNO-100.000MHZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 1,000 $7.3128
$7.3128 Buy Now
DISTI # ABLNO-100.000MHZ-T
Avnet Americas Controlled Oscillator 100MHz VCXO 4-Pin SMD T/R - Tape and Reel (Alt: ABLNO-100.000MHZ-T) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 815-ABLNO-100-T
Mouser Electronics Standard Clock Oscillators XTAL OSC XO 100.0000MHZ LVCMOS RoHS: Compliant 0
  • 1,000 $8.6500
$8.6500 Order Now
DISTI # 74278928
RS Oscillator, Ultra-Low Noise XO/VCXO, 9.2 x 14.8 x 5.5mm, fixed clock, 100.000MH | Abracon ABLNO-100.000MHz-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 1,000 $9.3100
$9.3100 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 1,000 $7.5700
$7.5700 Buy Now
Onlinecomponents.com Crystal Oscillator - 100.000 MHZ (+/-) 12ppm - Phase Noise -162dBc/Hz - LVCMOS Output - 3.3 VDC - SMD - 14.3 x 8.7 x 5.5mm - -40°C to +85°C - Tape&Reel RoHS: Compliant 0
  • 250 $21.7800
  • 500 $11.4900
  • 750 $7.9100
  • 1,000 $7.7500
$7.7500 / $21.7800 Buy Now
DISTI # ABLNO-100.000MHZ-T
Avnet Abacus Oscillator, 100 MHz, 12 ppm, SMD, 14.3mm x 8.7mm, 3.3 V, ABLNO Series - Tape and Reel (Alt: ABLNO-100.000MHZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for ABLNO-100.000MHZ-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ABLNO-100.000MHZ-T by Abracon Corporation

ABLNO-100.000MHZ-T
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
DILCC6,.35,200
Reach Compliance Code
compliant
Factory Lead Time
18 Weeks
Samacsys Manufacturer
ABRACON
Fall Time-Max
3 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
18%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
100 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Package Equivalence Code
DILCC6,.35,200
Physical Dimension
14.3mm x 8.7mm x 5.5mm
Rise Time-Max
3 ns
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. ABLNO-100.000MHZ-T
    Abracon Corporation
    XTAL OSC XO 100.0000MHZ LVCMOS
    VS

Alternate Parts for ABLNO-100.000MHZ-T

This table gives cross-reference parts and alternative options found for ABLNO-100.000MHZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABLNO-100.000MHZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ABLNO-100.000MHZ-T2 XTAL OSC XO 100.0000MHZ LVCMOS Abracon Corporation ABLNO-100.000MHZ-T vs ABLNO-100.000MHZ-T2
ABLNO-100.000MHZ XTAL OSC XO 100.0000MHZ LVCMOS Abracon Corporation ABLNO-100.000MHZ-T vs ABLNO-100.000MHZ

Related Parts for ABLNO-100.000MHZ-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ABLNO-100.000MHZ-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ABLNO-100.000MHZ-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of ABLNO-100.000MHZ-T would you like to use for your alert(s)?
  • Please alert me when ABLNO-100.000MHZ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ABLNO-100.000MHZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ABLNO-100.000MHZ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ABLNO-100.000MHZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ABLNO-100.000MHZ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ABLNO-100.000MHZ-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: